
LZ32-3 | |
|---|---|
DigiKey Part Number | 381-2534-ND |
Manufacturer | |
Manufacturer Product Number | LZ32-3 |
Description | FAN GUARD 80MM PLASTIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Finger Guard Plastic 6 Rings |
Datasheet | Datasheet |
Category | Fan Accessory Type Finger Guard |
Manufacturer ebm-papst Inc. | Fits Fan Size 80mm Sq |
Series | For Use With/Related Products 8000 Series |
Packaging Box | Features 6 Rings |
Part Status Active | Material Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.16000 | ¥77.16 |
| 10 | ¥62.66200 | ¥626.62 |
| 30 | ¥56.14767 | ¥1,684.43 |
| 60 | ¥52.26917 | ¥3,136.15 |
| 120 | ¥48.60967 | ¥5,833.16 |
| 270 | ¥45.81744 | ¥12,370.71 |













