G1238E24B1-FSR-WS | ||
---|---|---|
DigiKey Part Number | 1570-1074-ND | |
Manufacturer | ||
Manufacturer Product Number | G1238E24B1-FSR-WS | |
Description | FAN AXIAL 119X38MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 158.0 CFM (4.42m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 158.0 CFM (4.42m³/min) | |
Static Pressure | 0.490 in H2O (122.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Alarm Sensor, Speed Sensor (Tach), Thermal Overload Protector (TOP) | |
Noise | 49.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.74 lb (335.66 g) | |
Current Rating (Amps) | 0.600A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.92000 | ¥165.92 |
10 | ¥151.57500 | ¥1,515.75 |
25 | ¥145.81880 | ¥3,645.47 |
50 | ¥136.22560 | ¥6,811.28 |
100 | ¥125.67250 | ¥12,567.25 |
250 | ¥123.75372 | ¥30,938.43 |
500 | ¥122.79422 | ¥61,397.11 |