Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 105.9 CFM (2.97m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB1224HE

DigiKey Part Number
603-1085-ND
Manufacturer
Manufacturer Product Number
AFB1224HE
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 105.9 CFM (2.97m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB1224HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
41.0dB(A)
Mfr
Power (Watts)
5.76 W
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.565 lb (256.28 g)
Width
38.00mm
Current Rating (Amps)
0.240A
Air Flow
105.9 CFM (2.97m³/min)
Voltage Range
7 ~ 27.6VDC
Static Pressure
0.300 in H2O (74.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.09000¥178.09
10¥143.55500¥1,435.55
36¥125.92333¥4,533.24
72¥117.10347¥8,431.45
108¥112.20833¥12,118.50
252¥110.64429¥27,882.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.