
AFB0605MC | |
|---|---|
DigiKey Part Number | 603-1910-ND |
Manufacturer | |
Manufacturer Product Number | AFB0605MC |
Description | FAN AXIAL 60X13MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 18.2 CFM (0.510m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0605MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 13.00mm | |
Air Flow | 18.2 CFM (0.510m³/min) | |
Static Pressure | 0.119 in H2O (29.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 28.0dB(A) | |
Power (Watts) | 900 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.074 lb (33.56 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.26000 | ¥106.26 |
| 10 | ¥87.56000 | ¥875.60 |
| 25 | ¥80.38720 | ¥2,009.68 |
| 50 | ¥75.18920 | ¥3,759.46 |
| 100 | ¥71.16170 | ¥7,116.17 |











