OD6015-05HB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OD6015-05HB
OD6015-05HB
OD6015-05HB

OD6015-05HB

DigiKey Part Number
1053-1228-ND
Manufacturer
Manufacturer Product Number
OD6015-05HB
Description
FAN AXIAL 60X15MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 20.2 CFM (0.566m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD6015-05HB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.00mm
Air Flow
20.2 CFM (0.566m³/min)
Static Pressure
0.190 in H2O (47.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
32.4dB(A)
Power (Watts)
1.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
cURus, TUV
Weight
0.06 lb (27.22 g)
Current Rating (Amps)
0.250A
Voltage Range
4.5 ~ 5.5VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.43000¥103.43
10¥85.24400¥852.44
25¥78.26920¥1,956.73
50¥73.21600¥3,660.80
100¥68.40360¥6,840.36
390¥67.73631¥26,417.16
Manufacturers Standard Package