G60P | ||
---|---|---|
DigiKey Part Number | 1053-1379-ND | |
Manufacturer | ||
Manufacturer Product Number | G60P | |
Description | FAN GUARD PLASTIC 60MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 60mm Sq Fan Finger Guard Acrylonitrile Butadiene Styrene (ABS) Self Extinguishing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | OA60, OD6010, OD6015, OD6020, OD6025 Series | |
Features | Self Extinguishing | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.00000 | ¥7.00 |
10 | ¥6.78900 | ¥67.89 |
25 | ¥6.59560 | ¥164.89 |
50 | ¥6.20360 | ¥310.18 |
100 | ¥5.57480 | ¥557.48 |
250 | ¥5.49632 | ¥1,374.08 |
500 | ¥5.14288 | ¥2,571.44 |
1,000 | ¥5.06427 | ¥5,064.27 |