BFB1024H | ||
---|---|---|
DigiKey Part Number | 603-1379-ND | |
Manufacturer | ||
Manufacturer Product Number | BFB1024H | |
Description | FAN BLOWER 97.2X33MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 25.4 CFM (0.711m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | BFB1024H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.2mm L x 94.4mm H | |
Width | 33.00mm | |
Air Flow | 25.4 CFM (0.711m³/min) | |
Static Pressure | 1.000 in H2O (249.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 52.0dB(A) | |
Power (Watts) | 9.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.353 lb (160.12 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 7 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.50000 | ¥216.50 |
10 | ¥201.41200 | ¥2,014.12 |
25 | ¥181.26800 | ¥4,531.70 |
56 | ¥166.16179 | ¥9,305.06 |
112 | ¥156.09134 | ¥17,482.23 |
280 | ¥135.95061 | ¥38,066.17 |
504 | ¥130.91536 | ¥65,981.34 |