



BFB0524H-R00 | |
|---|---|
DigiKey Part Number | 603-1990-ND |
Manufacturer | |
Manufacturer Product Number | BFB0524H-R00 |
Description | FAN BLOWER 51.3X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 51.3mm L x 51mm H Ball 3.9 CFM (0.109m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0524H-R00 Models |
Category | Noise 38.0dB(A) |
Mfr | Power (Watts) 2.16 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 51.3mm L x 51mm H | Weight 0.062 lb (28.12 g) |
Width 15.00mm | Current Rating (Amps) 0.090A |
Air Flow 3.9 CFM (0.109m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.709 in H2O (176.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥159.12000 | ¥159.12 |
| 10 | ¥128.38000 | ¥1,283.80 |
| 25 | ¥116.98440 | ¥2,924.61 |
| 50 | ¥108.85380 | ¥5,442.69 |
| 224 | ¥98.23915 | ¥22,005.57 |





