BFB1024HH | ||
---|---|---|
DigiKey Part Number | 603-1380-ND | |
Manufacturer | ||
Manufacturer Product Number | BFB1024HH | |
Description | FAN BLOWER 97.2X33MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 28.3 CFM (0.792m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | BFB1024HH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.2mm L x 94.4mm H | |
Width | 33.00mm | |
Air Flow | 28.3 CFM (0.792m³/min) | |
Static Pressure | 1.299 in H2O (323.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 55.0dB(A) | |
Power (Watts) | 13.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.353 lb (160.12 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | 7 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.21000 | ¥227.21 |
10 | ¥211.38200 | ¥2,113.82 |
25 | ¥190.24080 | ¥4,756.02 |
56 | ¥174.38714 | ¥9,765.68 |
112 | ¥163.81884 | ¥18,347.71 |
280 | ¥142.68089 | ¥39,950.65 |
504 | ¥137.39639 | ¥69,247.78 |