Fan Blower 24VDC Rectangular/Rounded - 75.2mm L x 75.5mm H Ball 12.9 CFM (0.361m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL48-19/14ML

DigiKey Part Number
381-2432-ND
Manufacturer
Manufacturer Product Number
RL48-19/14ML
Description
FAN BLOWER 75.2X27MM 24VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 75.2mm L x 75.5mm H Ball 12.9 CFM (0.361m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
51.0dB(A)
Mfr
Power (Watts)
2.9 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Weight
0.165 lb (74.84 g)
Size / Dimension
Rectangular/Rounded - 75.2mm L x 75.5mm H
Voltage Range
18 ~ 28VDC
Width
27.00mm
Material - Frame
Plastic, Glass Filled
Air Flow
12.9 CFM (0.361m³/min)
Material - Blade
Plastic, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 40°C
Fan Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥514.78000¥514.78
10¥411.37600¥4,113.76
36¥359.99556¥12,959.84
72¥339.86750¥24,470.46
Manufacturers Standard Package