1735447-3 | ||
---|---|---|
DigiKey Part Number | A100020-ND | |
Manufacturer | ||
Manufacturer Product Number | 1735447-3 | |
Description | CONN RCPT HSG 3POS 2.00MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1735447-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.48000 | ¥4.80 |
600 | ¥0.34990 | ¥209.94 |
1,200 | ¥0.33152 | ¥397.82 |
5,400 | ¥0.27805 | ¥1,501.47 |
10,200 | ¥0.24444 | ¥2,493.29 |