BFB1024H-F00 | ||
---|---|---|
DigiKey Part Number | 603-1120-ND | |
Manufacturer | ||
Manufacturer Product Number | BFB1024H-F00 | |
Description | FAN BLOWER 97.2X33MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 25.4 CFM (0.711m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | BFB1024H-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.2mm L x 94.4mm H | |
Width | 33.00mm | |
Air Flow | 25.4 CFM (0.711m³/min) | |
Static Pressure | 1.000 in H2O (249.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 52.0dB(A) | |
Power (Watts) | 9.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.353 lb (160.12 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 7 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.88000 | ¥230.88 |
10 | ¥214.74500 | ¥2,147.45 |
25 | ¥193.26680 | ¥4,831.67 |
56 | ¥177.16214 | ¥9,921.08 |
112 | ¥166.42429 | ¥18,639.52 |
280 | ¥144.95032 | ¥40,586.09 |
504 | ¥139.58183 | ¥70,349.24 |