B7530E24B-BSR | ||
---|---|---|
DigiKey Part Number | 1570-1040-ND | |
Manufacturer | ||
Manufacturer Product Number | B7530E24B-BSR | |
Description | FAN BLOWER 76X30MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 24VDC Square/Rounded - 76mm L x 76mm H Ball 13.5 CFM (0.378m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 76mm L x 76mm H | |
Width | 30.00mm | |
Air Flow | 13.5 CFM (0.378m³/min) | |
Static Pressure | 0.710 in H2O (176.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 45.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, UL | |
Weight | 0.192 lb (87.08 g) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.13000 | ¥138.13 |
10 | ¥131.86300 | ¥1,318.63 |
25 | ¥124.01400 | ¥3,100.35 |
80 | ¥119.30525 | ¥9,544.42 |
160 | ¥109.88706 | ¥17,581.93 |
320 | ¥102.82263 | ¥32,903.24 |
560 | ¥101.25288 | ¥56,701.61 |