ODB7530-24HB | ||
---|---|---|
DigiKey Part Number | ODB7530-24HB-ND | |
Manufacturer | ||
Manufacturer Product Number | ODB7530-24HB | |
Description | FAN BLOWER 75X30MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 24VDC Square/Rounded - 75mm L x 75mm H Ball 13.8 CFM (0.386m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | ODB7530-24HB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75mm L x 75mm H | |
Width | 30.00mm | |
Air Flow | 13.8 CFM (0.386m³/min) | |
Static Pressure | 0.560 in H2O (139.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 41.7dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus | |
Weight | - | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 17 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.51000 | ¥204.51 |
10 | ¥186.78300 | ¥1,867.83 |
25 | ¥179.69040 | ¥4,492.26 |
50 | ¥167.87000 | ¥8,393.50 |
120 | ¥154.86542 | ¥18,583.85 |
360 | ¥152.50117 | ¥54,900.42 |