DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
488 In Stock 180 Factory | 1 : ¥204.53000 Box | Box | Active | 24VDC | Square/Rounded - 75mm L x 75mm H | 30.00mm | 13.8 CFM (0.386m³/min) | 0.560 in H2O (139.5 Pa) | Ball | Blower | - | 41.7dB(A) | 4.8 W | 3400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | - | |||
131 In Stock 190 Factory | 1 : ¥211.16000 Box | Box | Active | 12VDC | Square/Rounded - 75mm L x 75mm H | 30.00mm | 13.8 CFM (0.386m³/min) | 0.560 in H2O (139.5 Pa) | Ball | Blower | Locked Rotor Sensor | 41.7dB | 4.32 W | 3400 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | - | |||
0 In Stock 50 Factory Check Lead Time | 1 : ¥204.53000 Box | Box | Active | 12VDC | Square/Rounded - 75mm L x 75mm H | 30.00mm | 13.8 CFM (0.386m³/min) | 0.560 in H2O (139.5 Pa) | Ball | Blower | - | 41.7dB(A) | 4.32 W | 3400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | - |