CFM-5010V-155-310-20 | ||
---|---|---|
DigiKey Part Number | CFM-5010V-155-310-20-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-5010V-155-310-20 | |
Description | FAN AXIAL 50X10MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 13.8 CFM (0.386m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CFM-5010V-155-310-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 13.8 CFM (0.386m³/min) | |
Static Pressure | 0.150 in H2O (37.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 30.7dB(A) | |
Power (Watts) | 0.98 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.046 lb (20.87 g) | |
Current Rating (Amps) | 0.081A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.30000 | ¥53.30 |
10 | ¥51.53700 | ¥515.37 |
25 | ¥50.04920 | ¥1,251.23 |
50 | ¥47.06880 | ¥2,353.44 |
100 | ¥42.30280 | ¥4,230.28 |
308 | ¥41.70688 | ¥12,845.72 |
616 | ¥39.02560 | ¥24,039.77 |