Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 152.9 CFM (4.28m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 152.9 CFM (4.28m³/min) 2 Wire Leads
4100N-2WireLeads

4112NHH

DigiKey Part Number
381-2363-ND
Manufacturer
Manufacturer Product Number
4112NHH
Description
FAN AXIAL 119X38MM 12VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 152.9 CFM (4.28m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
4112NHH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
15.5 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Part Status
Active
Approval Agency
CE
Voltage - Rated
Weight
0.86 lb (390.09 g)
Size / Dimension
Square - 119mm L x 119mm H
Voltage Range
9 ~ 15VDC
Width
38.00mm
Material - Frame
Aluminum
Air Flow
152.9 CFM (4.28m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 40°C
Fan Type
Base Product Number
Noise
60.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFB1212VHE-T50FDelta Electronics74603-1469-ND¥239.36000Similar
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥949.51000¥949.51
10¥755.46700¥7,554.67
36¥660.56194¥23,780.23
72¥650.20042¥46,814.43
Manufacturers Standard Package