9G0848G101 | ||
---|---|---|
DigiKey Part Number | 1688-1435-ND | |
Manufacturer | ||
Manufacturer Product Number | 9G0848G101 | |
Description | FAN AXIAL 80X38MM 48VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 90.0 CFM (2.52m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9G0848G101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 90.0 CFM (2.52m³/min) | |
Static Pressure | 0.847 in H2O (211.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 51.0dB(A) | |
Power (Watts) | 13 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 0.270A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.16000 | ¥216.16 |
10 | ¥197.45100 | ¥1,974.51 |
27 | ¥189.95704 | ¥5,128.84 |
54 | ¥177.45852 | ¥9,582.76 |
108 | ¥163.71259 | ¥17,680.96 |
270 | ¥161.21307 | ¥43,527.53 |
513 | ¥159.96320 | ¥82,061.12 |