9GV0824G101 | |
---|---|
DigiKey Part Number | 9GV0824G101-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0824G101 |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 38.4 W | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.485 lb (220.00 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥280.59000 | ¥280.59 |
10 | ¥256.24600 | ¥2,562.46 |
27 | ¥246.51778 | ¥6,655.98 |
54 | ¥230.29963 | ¥12,436.18 |
108 | ¥212.46028 | ¥22,945.71 |
270 | ¥209.21641 | ¥56,488.43 |