OD8038-48HBVXC | ||
---|---|---|
DigiKey Part Number | 1053-1274-ND | |
Manufacturer | ||
Manufacturer Product Number | OD8038-48HBVXC | |
Description | FAN AXIAL 80X38MM 48VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 99.0 CFM (2.77m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | OD8038-48HBVXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 99.0 CFM (2.77m³/min) | |
Static Pressure | 0.810 in H2O (201.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 57.0dB | |
Power (Watts) | 14 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.300A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.99000 | ¥228.99 |
10 | ¥209.16400 | ¥2,091.64 |
25 | ¥201.22280 | ¥5,030.57 |
50 | ¥187.98480 | ¥9,399.24 |
100 | ¥173.42230 | ¥17,342.23 |
300 | ¥170.77477 | ¥51,232.43 |
500 | ¥169.45082 | ¥84,725.41 |