109BF24HA2 | ||
---|---|---|
DigiKey Part Number | 1688-2036-ND | |
Manufacturer | ||
Manufacturer Product Number | 109BF24HA2 | |
Description | FAN BLOWER 120X32MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Blower 24VDC Square/Rounded - 120mm L x 120mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 120mm L x 120mm H | |
Width | 32.00mm | |
Air Flow | 27.5 CFM (0.770m³/min) | |
Static Pressure | 0.704 in H2O (175.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 52.0dB(A) | |
Power (Watts) | 7.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.604 lb (273.97 g) | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥618.98000 | ¥618.98 |
20 | ¥560.00850 | ¥11,200.17 |
40 | ¥523.16675 | ¥20,926.67 |
60 | ¥515.79767 | ¥30,947.86 |
100 | ¥475.27030 | ¥47,527.03 |