



EFB0612HA | |
|---|---|
DigiKey Part Number | 603-1892-ND |
Manufacturer | |
Manufacturer Product Number | EFB0612HA |
Description | FAN AXIAL 60X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 18.0 CFM (0.504m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0612HA Models |
Category | Noise 33.0dB(A) |
Mfr | Power (Watts) 1.44 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.062 lb (28.12 g) |
Width 10.00mm | Current Rating (Amps) 0.120A |
Air Flow 18.0 CFM (0.504m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.132 in H2O (32.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.36000 | ¥117.36 |
| 10 | ¥94.95200 | ¥949.52 |
| 25 | ¥86.58040 | ¥2,164.51 |
| 50 | ¥80.58920 | ¥4,029.46 |
| 100 | ¥74.94070 | ¥7,494.07 |
| 315 | ¥71.25606 | ¥22,445.66 |









