Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 21.2 CFM (0.594m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 21.2 CFM (0.594m³/min) 3 Wire Leads
EFB0612HHA-F00
EFB0612HHA-F00

EFB0612HHA-F00

DigiKey Part Number
603-1406-ND
Manufacturer
Manufacturer Product Number
EFB0612HHA-F00
Description
FAN AXIAL 60X10MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 21.2 CFM (0.594m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EFB0612HHA-F00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
36.5dB(A)
Mfr
Power (Watts)
2.16 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.062 lb (28.12 g)
Width
10.00mm
Current Rating (Amps)
0.180A
Air Flow
21.2 CFM (0.594m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.169 in H2O (42.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,053
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.79000¥111.79
10¥92.05100¥920.51
25¥87.05560¥2,176.39