Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 50.4 CFM (1.41m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFB0612EHE-F00

DigiKey Part Number
603-1923-ND
Manufacturer
Manufacturer Product Number
PFB0612EHE-F00
Description
FAN AXIAL 60X38MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 50.4 CFM (1.41m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
PFB0612EHE-F00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
54.0dB(A)
Mfr
Power (Watts)
7.56 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.287 lb (130.18 g)
Width
38.00mm
Current Rating (Amps)
0.630A
Air Flow
50.4 CFM (1.41m³/min)
Voltage Range
7 ~ 13.2VDC
Static Pressure
1.203 in H2O (299.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,254
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥205.33000¥205.33
10¥165.33200¥1,653.32
25¥150.57160¥3,764.29
50¥140.07120¥7,003.56
120¥128.60742¥15,432.89
Manufacturers Standard Package