Parametric Equivalent





PFB0612EHE | |
|---|---|
DigiKey Part Number | 603-1849-ND |
Manufacturer | |
Manufacturer Product Number | PFB0612EHE |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 50.4 CFM (1.41m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFB0612EHE Models |
Category | Noise 54.0dB(A) |
Mfr | Power (Watts) 7.56 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.287 lb (130.18 g) |
Width 38.00mm | Current Rating (Amps) 0.630A |
Air Flow 50.4 CFM (1.41m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 1.203 in H2O (299.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0603812J2B-2T0 | Wakefield Thermal Solutions | 0 | 345-DC0603812J2B-2T0-ND | ¥1,865.58372 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥199.16000 | ¥199.16 |
| 10 | ¥160.41200 | ¥1,604.12 |
| 25 | ¥146.09640 | ¥3,652.41 |
| 50 | ¥135.91180 | ¥6,795.59 |
| 120 | ¥124.52992 | ¥14,943.59 |












