
06025SS-24R-AT-D0 | |
|---|---|
DigiKey Part Number | P122254-ND |
Manufacturer | |
Manufacturer Product Number | 06025SS-24R-AT-D0 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Sleeve 30.0 CFM (0.840m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 30.0 CFM (0.840m³/min) | |
Static Pressure | 0.410 in H2O (102.1 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 38.5dB | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 10 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.29000 | ¥76.29 |
| 10 | ¥63.06400 | ¥630.64 |
| 25 | ¥57.94760 | ¥1,448.69 |
| 50 | ¥54.22960 | ¥2,711.48 |
| 130 | ¥50.27762 | ¥6,536.09 |

















