207305-1 | ||
---|---|---|
DigiKey Part Number | A29204-ND | |
Manufacturer | ||
Manufacturer Product Number | 207305-1 | |
Description | CONN RCPT HSG 24POS 5.00MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 207305-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.88000 | ¥43.88 |
10 | ¥38.44200 | ¥384.42 |
25 | ¥37.43600 | ¥935.90 |
50 | ¥36.63080 | ¥1,831.54 |
100 | ¥34.41690 | ¥3,441.69 |
250 | ¥34.21564 | ¥8,553.91 |
500 | ¥32.00168 | ¥16,000.84 |
1,000 | ¥28.58012 | ¥28,580.12 |
2,500 | ¥26.56744 | ¥66,418.60 |