Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409 In Stock | 1 : ¥198.42000 Tray | Tray | Active | Header | Female Socket | Board to Cable/Wire | 24 | All | 0.197" (5.00mm) | 4 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Tin | 150.0µin (3.81µm) | Black, Red | 0.565" (14.35mm) | 0.181" (4.60mm) | -55°C ~ 130°C | UL94 V-0 | Tin | - | - | - | 7.5A | 600V | |||
272 In Stock | 1 : ¥273.95000 Tray | Tray | Active | Header | Female Socket | Board to Cable/Wire | 24 | All | 0.197" (5.00mm) | 4 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Gold | 30.0µin (0.76µm) | Black, Red | 0.565" (14.35mm) | 0.181" (4.60mm) | -55°C ~ 130°C | UL94 V-0 | Tin | - | - | Mounting Flange | 7.5A | 600V | |||
0 In Stock Check Lead Time | 320 : ¥137.88778 Tray | Tray | Active | Header | Female Socket | Board to Cable/Wire | 24 | All | 0.197" (5.00mm) | 4 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Tin | 150.0µin (3.81µm) | Black, Red | 0.565" (14.35mm) | 0.181" (4.60mm) | -55°C ~ 130°C | UL94 V-0 | Tin | - | - | Mounting Flange | 7.5A | 600V |