207017-1 | ||
---|---|---|
DigiKey Part Number | A29193-ND | |
Manufacturer | ||
Manufacturer Product Number | 207017-1 | |
Description | CONN PLUG HSG 12POS 5.00MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥32.17200 | ¥321.72 |
25 | ¥32.00320 | ¥800.08 |
50 | ¥31.67660 | ¥1,583.83 |
100 | ¥28.55790 | ¥2,855.79 |
250 | ¥28.39384 | ¥7,098.46 |
500 | ¥26.26022 | ¥13,130.11 |
1,000 | ¥23.47011 | ¥23,470.11 |
2,500 | ¥21.66470 | ¥54,161.75 |