
66601-1 | |
|---|---|
DigiKey Part Number | A25130-ND |
Manufacturer | |
Manufacturer Product Number | 66601-1 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66601-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Tin-Lead |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥8.18700 | ¥81.87 |
| 25 | ¥7.67120 | ¥191.78 |
| 50 | ¥7.30580 | ¥365.29 |
| 100 | ¥6.95590 | ¥695.59 |
| 250 | ¥6.52008 | ¥1,630.02 |
| 500 | ¥6.20878 | ¥3,104.39 |
| 1,000 | ¥5.91230 | ¥5,912.30 |
| 3,000 | ¥5.47140 | ¥16,414.20 |


















