1-207120-1 | |
---|---|
DigiKey Part Number | A123092-ND |
Manufacturer | |
Manufacturer Product Number | 1-207120-1 |
Description | CONN HEADER VERT 12POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-207120-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.181" (4.60mm) | |
Overall Contact Length | - | |
Insulation Height | 0.464" (11.79mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -55°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black, Red | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.78000 | ¥152.78 |
70 | ¥138.41786 | ¥9,689.25 |
140 | ¥124.89407 | ¥17,485.17 |
490 | ¥124.09869 | ¥60,808.36 |