0.197" (5.00mm) Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
967 In Stock | 1 : ¥47.86000 Bulk | Bulk | Active | Plug | Tab | 0.197" (5.00mm) | 6 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | - | Through Hole | Solder | - | 0.366" (9.30mm) | 0.134" (3.40mm) | - | 0.720" (18.30mm) | Rectangular | Silver | - | - | Copper Zinc | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | - | - | Black | - | - | |||
474 In Stock | 1 : ¥142.68000 Tray | Tray | Active | Header | Male Pin | 0.197" (5.00mm) | 12 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.181" (4.60mm) | - | 0.464" (11.79mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | Mounting Flange | -55°C ~ 130°C | - | UL94 V-0 | Black, Red | 7.5A | 600V | |||
17,908 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.130" (3.30mm) | - | 0.843" (21.41mm) | Square | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide | -25°C ~ 85°C | Waterproof | UL94 V-0 | Natural | 7A | 300V | |||
8,393 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.591" (15.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Board Guide | -35°C ~ 85°C | - | UL94 V-0 | Beige | - | - | |||
23,156 In Stock | 1 : ¥5.91000 Bulk | Bulk | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.555" (14.10mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Natural | Varies by Wire Gauge | 300VAC | |||
11,960 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 10 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.591" (15.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Board Guide | -35°C ~ 85°C | - | UL94 V-0 | Beige | - | - | |||
3,398 In Stock | 1 : ¥9.77000 Tube | - | Tube | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Rectangular | Silver | - | Silver | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Glow Wire Compliant | -40°C ~ 120°C | - | UL94 V-0 | Natural | 20A | 250VAC | ||
2,936 In Stock | 1 : ¥31.69000 Bulk | Bulk | Active | Plug | Tab | 0.197" (5.00mm) | 4 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | - | Through Hole | Solder | - | 0.366" (9.30mm) | 0.134" (3.40mm) | - | 0.720" (18.30mm) | Rectangular | Silver | - | - | Copper Zinc | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | - | - | Black | - | - | |||
3,673 In Stock | 1 : ¥33.90000 Bulk | Bulk | Active | Header | Tab | 0.197" (5.00mm) | 6 | 3 | 0.217" (5.51mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.118" (3.00mm) | - | 1.012" (25.70mm) | Rectangular | Tin | - | - | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Mounting Flange | -40°C ~ 100°C | - | UL94 HB | Black | - | 24VDC | |||
4,048 In Stock | 1 : ¥36.53000 Bulk | Bulk | Active | Header | Tab | 0.197" (5.00mm) | 18 | 3 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Push-Pull | - | 0.138" (3.50mm) | - | 0.815" (20.70mm) | Rectangular | Silver | - | Tin | Phosphor Bronze | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide, Mounting Flange | - | - | - | Black | - | - | |||
4,327 In Stock | 1 : ¥44.91000 Tray | Tray | Active | Header | Tab | 0.197" (5.00mm) | 21 | 3 | 0.217" (5.50mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.118" (3.00mm) | - | 1.012" (25.70mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Mounting Flange | -30°C ~ 100°C | - | UL94 HB | Black | - | 28VDC | |||
673 In Stock | 1 : ¥51.88000 Bulk | Bulk | Active | Plug | Tab | 0.197" (5.00mm) | 10 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | - | Through Hole | Solder | - | 0.366" (9.30mm) | 0.134" (3.40mm) | - | 0.720" (18.30mm) | Rectangular | Silver | - | - | Copper Zinc | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | - | - | Black | - | - | |||
1,332 In Stock | 1 : ¥55.50000 Bulk | Bulk | Active | Plug | Tab | 0.197" (5.00mm) | 14 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | - | Through Hole | Solder | - | 0.366" (9.30mm) | 0.134" (3.40mm) | - | 0.720" (18.30mm) | Rectangular | Silver | - | - | Copper Zinc | Polybutylene Terephthalate (PBT), Glass Filled | Board Guide, Mounting Flange | - | - | - | Black | - | - | |||
351 In Stock | 1 : ¥88.09000 Tray | Tray | Active | Header | Male Pin | 0.197" (5.00mm) | 9 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.181" (4.60mm) | - | 0.464" (11.79mm) | Circular | Tin | 150.0µin (3.81µm) | Tin | Brass | Polyamide (PA), Nylon | Mounting Flange | -55°C ~ 130°C | - | UL94 V-0 | Black, Red | 7.5A | 600V | |||
355 In Stock | 1 : ¥92.19000 Tube | Tube | Active | Header | Male Pin | 0.197" (5.00mm) | 3 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Latch Holder | - | 0.192" (4.88mm) | - | 0.500" (12.70mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | Mounting Flange | -55°C ~ 130°C | - | UL94 V-0 | Black, Red | 7.5A | 600V | |||
166 In Stock | 1 : ¥98.18000 Tube | Tube | Active | Header | Male Pin | 0.197" (5.00mm) | 3 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.186" (4.72mm) | - | 0.689" (17.50mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | Mounting Flange | -55°C ~ 130°C | - | UL94 V-0 | Black, Red | 7.5A | 600V | |||
1,033 In Stock | 1 : ¥98.92000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 146 | 6 | 0.142" (3.60mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Push-Pull | - | - | - | 1.193" (30.30mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | - | -40°C ~ 120°C | - | - | Black | 15A per Contact | 250V | |||
2,254 In Stock | 1 : ¥108.61000 Bulk | Bulk | Active | Plug | Tab | 0.197" (5.00mm) | 29 | 3 | 0.230" (5.84mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Lever Lock | - | 0.122" (3.10mm) | - | 1.280" (32.50mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polybutylene Terephthalate (PBT), Glass Filled | Mounting Flange | - | - | - | Black | - | - | |||
1,297 In Stock | 1 : ¥123.88000 Tray | Tray | Active | Header | Male Pin | 0.197" (5.00mm) | 9 | 3 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Latch Lock | - | 0.181" (4.60mm) | - | 0.464" (11.79mm) | Circular | Gold | 30.0µin (0.76µm) | Tin | Brass | Polyamide (PA), Nylon | Mounting Flange | -55°C ~ 130°C | - | UL94 V-0 | Black, Red | 7.5A | 600V | |||
1,266 In Stock | 1 : ¥3.37000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.591" (15.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Board Guide | -35°C ~ 85°C | - | UL94 V-0 | Beige | - | - | |||
1,493 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.591" (15.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Board Guide | -35°C ~ 85°C | - | UL94 V-0 | Beige | - | - | |||
2,059 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Header | Male Pin | 0.197" (5.00mm) | 8 | 2 | 0.197" (5.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.591" (15.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Board Guide | -35°C ~ 85°C | - | UL94 V-0 | Beige | - | - | |||
15,968 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.555" (14.10mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Yellow | Varies by Wire Gauge | 300VAC | |||
1,796 In Stock | 1 : ¥5.75000 Bulk | - | Bulk | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA), Nylon | Board Guide, Glow Wire Compliant | -40°C ~ 120°C | - | UL94 V-0 | Natural | - | 250VAC | ||
21,267 In Stock | 1 : ¥5.83000 Bulk | Bulk | Active | Header | Tab | 0.197" (5.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Kinked Pin, Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.555" (14.10mm) | Rectangular | Tin | - | Tin | Copper Alloy | Polyamide (PA66), Nylon 6/6, Glass Filled | Board Guide | -40°C ~ 105°C | - | UL94 V-0 | Red | Varies by Wire Gauge | 300VAC |