



207528-8 | |
|---|---|
DigiKey Part Number | 207528-8-ND |
Manufacturer | |
Manufacturer Product Number | 207528-8 |
Description | CONN HDR 12POS 0.197 TIN PCB |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector 0.197" (5.00mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 207528-8 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Series | Insulation Color Black, Red |
Packaging Tray | Insulation Height 0.565" (14.35mm) |
Part Status Active | Contact Length - Post 0.181" (4.60mm) |
Connector Type | Operating Temperature -55°C ~ 130°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 7.5A |
Number of Positions Loaded All | Voltage Rating 600V |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.197" (5.00mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.31000 | ¥144.31 |
| 70 | ¥106.91214 | ¥7,483.85 |
| 140 | ¥101.81250 | ¥14,253.75 |
| 560 | ¥92.33466 | ¥51,707.41 |


