
206903-2 | |
|---|---|
DigiKey Part Number | A107975-ND |
Manufacturer | |
Manufacturer Product Number | 206903-2 |
Description | CONN SEALING COVER 11 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 11 Black |
Datasheet | Datasheet |
EDA/CAD Models | 206903-2 Models |
Category | For Use With/Related Products CPC Connectors |
Manufacturer TE Connectivity AMP Connectors | Shell Size - Insert 11 |
Series | Material Thermoplastic |
Packaging Bag | Features Contains Strap with Ring |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Sealing | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.94000 | ¥53.94 |
| 10 | ¥45.82100 | ¥458.21 |
| 25 | ¥42.95080 | ¥1,073.77 |
| 50 | ¥40.89880 | ¥2,044.94 |
| 100 | ¥38.94590 | ¥3,894.59 |
| 300 | ¥36.04083 | ¥10,812.25 |
| 500 | ¥34.76564 | ¥17,382.82 |
| 1,000 | ¥33.10770 | ¥33,107.70 |
| 2,500 | ¥31.03736 | ¥77,593.40 |






















