
66505-9 | |
|---|---|
DigiKey Part Number | A1632-ND |
Manufacturer | |
Manufacturer Product Number | 66505-9 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66505-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.52000 | ¥2.52 |
| 10 | ¥2.17400 | ¥21.74 |
| 25 | ¥2.03360 | ¥50.84 |
| 50 | ¥1.93660 | ¥96.83 |
| 100 | ¥1.84410 | ¥184.41 |
| 250 | ¥1.72824 | ¥432.06 |
| 500 | ¥1.64560 | ¥822.80 |
| 1,000 | ¥1.56692 | ¥1,566.92 |
| 3,000 | ¥1.45000 | ¥4,350.00 |


























