
66505-3 | |
|---|---|
DigiKey Part Number | A1632TR-ND - Tape & Reel (TR) A1632CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66505-3 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66505-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.71200 | ¥17.12 |
| 25 | ¥1.60760 | ¥40.19 |
| 50 | ¥1.52980 | ¥76.49 |
| 100 | ¥1.45710 | ¥145.71 |
| 250 | ¥1.36580 | ¥341.45 |
| 500 | ¥1.30046 | ¥650.23 |
| 1,000 | ¥1.23835 | ¥1,238.35 |
| 2,500 | ¥1.16073 | ¥2,901.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.99993 | ¥9,999.30 |
| 20,000 | ¥0.95220 | ¥19,044.00 |
| 30,000 | ¥0.92536 | ¥27,760.80 |
| 50,000 | ¥0.89263 | ¥44,631.50 |
| 70,000 | ¥0.87170 | ¥61,019.00 |






















