1658644-1 | ||
---|---|---|
DigiKey Part Number | A31922-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658644-1 | |
Description | CONN D-SUB HOUSING RCPT 15POS | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position | |
Datasheet | Datasheet | |
EDA/CAD Models | 1658644-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.79000 | ¥49.79 |
10 | ¥43.39900 | ¥433.99 |
25 | ¥42.25680 | ¥1,056.42 |
50 | ¥41.11480 | ¥2,055.74 |
100 | ¥40.21400 | ¥4,021.40 |