


206038-1 | |
|---|---|
DigiKey Part Number | A1378-ND |
Manufacturer | |
Manufacturer Product Number | 206038-1 |
Description | CONN RCPT HSG FMALE 28POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 206038-1 Models |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Threaded |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 28 | Note Contacts Sold Separately |
Shell Size - Insert 17-28 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.34000 | ¥93.34 |
| 10 | ¥79.30100 | ¥793.01 |
| 25 | ¥74.33000 | ¥1,858.25 |
| 50 | ¥70.78180 | ¥3,539.09 |
| 100 | ¥67.40410 | ¥6,740.41 |
| 300 | ¥62.37930 | ¥18,713.79 |
| 500 | ¥60.17270 | ¥30,086.35 |
| 1,000 | ¥57.30415 | ¥57,304.15 |















