206070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
206070
1-206070-0

1-206070-0

DigiKey Part Number
1-206070-0-ND
Manufacturer
Manufacturer Product Number
1-206070-0
Description
CONN BCKSH W/CLMP SZ17 15/16-20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Cable Clamp 15/16-20 UNEF 17
Datasheet
 Datasheet
EDA/CAD Models
1-206070-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.453" (11.51mm)
Diameter - Outside
1.125" (28.58mm)
Shell Size - Insert
17
Thread Size
15/16-20 UNEF
Cable Exit
180°
Material
Thermoplastic
Plating
-
Shielding
-
Color
Black
Features
Clamp Screws
Ingress Protection
-
Includes
5 pcs - 3 pc Cable Clamp, 2 Screws
Material Flammability Rating
UL94 V-0
For Use With/Related Products
CPC Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.71000¥84.71
10¥71.94700¥719.47
25¥67.44160¥1,686.04
50¥64.21980¥3,210.99
100¥61.15520¥6,115.52
250¥57.32800¥14,332.00
500¥54.59412¥27,297.06
1,000¥52.34663¥52,346.63
Manufacturers Standard Package