796449-1 | ||
---|---|---|
DigiKey Part Number | A122478-ND | |
Manufacturer | ||
Manufacturer Product Number | 796449-1 | |
Description | CONN PLUG HSG MALE 14POS INLINE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut | |
Datasheet | Datasheet | |
EDA/CAD Models | 796449-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 14 | |
Shell Size - Insert | 17-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | B | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.70000 | ¥170.70 |
10 | ¥167.10400 | ¥1,671.04 |
25 | ¥162.66240 | ¥4,066.56 |
50 | ¥154.66260 | ¥7,733.13 |
100 | ¥139.55200 | ¥13,955.20 |
300 | ¥138.66307 | ¥41,598.92 |
500 | ¥120.88580 | ¥60,442.90 |