
796437-2 | |
|---|---|
DigiKey Part Number | A136625-ND |
Manufacturer | |
Manufacturer Product Number | 796437-2 |
Description | CONN RCPT HSG FMALE 14POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 796437-2 Models |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Threaded |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 14 | Note Contacts Sold Separately |
Shell Size - Insert 17-14 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.13000 | ¥168.13 |
| 10 | ¥142.87000 | ¥1,428.70 |
| 25 | ¥133.92600 | ¥3,348.15 |
| 50 | ¥127.53300 | ¥6,376.65 |
| 100 | ¥121.44870 | ¥12,144.87 |
| 250 | ¥113.85184 | ¥28,462.96 |
| 500 | ¥108.42432 | ¥54,212.16 |













