



207299-3 | |
|---|---|
DigiKey Part Number | A25019-ND |
Manufacturer | |
Manufacturer Product Number | 207299-3 |
Description | CONN FLANGE GASKET 17 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 17 Black |
Datasheet | Datasheet |
EDA/CAD Models | 207299-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | CPC Plug | |
Shell Size - Insert | 17 | |
Material | Thermoplastic | |
Features | Square | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.16000 | ¥83.16 |
| 10 | ¥70.69600 | ¥706.96 |
| 25 | ¥66.26640 | ¥1,656.66 |
| 50 | ¥63.10320 | ¥3,155.16 |
| 100 | ¥60.09080 | ¥6,009.08 |
| 250 | ¥56.33008 | ¥14,082.52 |
| 500 | ¥53.64352 | ¥26,821.76 |
| 1,000 | ¥51.08610 | ¥51,086.10 |



















