1-66103-5 | ||
---|---|---|
DigiKey Part Number | A112616-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-66103-5 | |
Description | CONN PIN 20-24AWG TIN-LEAD CRIMP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin-Lead Crimp 20-24 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-66103-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.76000 | ¥9.76 |
10 | ¥9.11400 | ¥91.14 |
25 | ¥8.77680 | ¥219.42 |
50 | ¥8.69400 | ¥434.70 |
100 | ¥7.84530 | ¥784.53 |
300 | ¥7.59083 | ¥2,277.25 |
500 | ¥6.91232 | ¥3,456.16 |
1,000 | ¥6.19144 | ¥6,191.44 |
2,500 | ¥5.76738 | ¥14,418.45 |