D-Sub Rcpt Hsing 15 Pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Rcpt Hsing 15 Pos
D-Sub Rcpt Hsing 15 Pos Back

205163-1

DigiKey Part Number
1122-1148-ND
Manufacturer
Manufacturer Product Number
205163-1
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
EDA/CAD Models
205163-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.97000¥116.97
10¥99.40100¥994.01
25¥93.17200¥2,329.30
50¥88.72460¥4,436.23
100¥84.49030¥8,449.03
250¥79.20472¥19,801.18
500¥75.42772¥37,713.86
1,000¥71.83231¥71,832.31
Manufacturers Standard Package