
1-208778-0 | |
|---|---|
DigiKey Part Number | 1-208778-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-208778-0 |
Description | CONN D-SUB SOCKET PCB GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1-208778-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.21000 | ¥48.21 |
| 10 | ¥40.96700 | ¥409.67 |
| 25 | ¥38.39680 | ¥959.92 |
| 50 | ¥36.56420 | ¥1,828.21 |
| 100 | ¥34.81770 | ¥3,481.77 |
| 250 | ¥32.63820 | ¥8,159.55 |
| 500 | ¥31.08124 | ¥15,540.62 |
| 1,000 | ¥29.59903 | ¥29,599.03 |
| 2,500 | ¥27.74822 | ¥69,370.55 |














