5-208811-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥296.81868
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


HARTING
In Stock: 34
Unit Price: ¥55.07000
Datasheet

Parametric Equivalent


Molex
In Stock: 100
Unit Price: ¥41.04000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥191.12780
Datasheet
5-208811-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-208811-1

DigiKey Part Number
A34516-ND
Manufacturer
Manufacturer Product Number
5-208811-1
Description
CONN D-SUB HOUSING RCPT 13POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 13 (10 + 3 Coax or Power) Position
EDA/CAD Models
5-208811-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
13 (10 + 3 Coax or Power)
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B) - 13C3, 13W3
Contact Type
Signal and Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester, Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥405.90000¥405.90
10¥345.01100¥3,450.11
25¥323.41920¥8,085.48
50¥307.99160¥15,399.58
100¥293.30600¥29,330.60
250¥274.96968¥68,742.42
Manufacturers Standard Package