206793-1 | ||
---|---|---|
DigiKey Part Number | 206793-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 206793-1 | |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined | |
Datasheet | Datasheet | |
EDA/CAD Models | 206793-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.19000 | ¥39.19 |
10 | ¥35.60100 | ¥356.01 |
25 | ¥33.71920 | ¥842.98 |
50 | ¥32.93560 | ¥1,646.78 |
100 | ¥31.36660 | ¥3,136.66 |
250 | ¥27.44568 | ¥6,861.42 |
500 | ¥26.66166 | ¥13,330.83 |
1,000 | ¥22.74079 | ¥22,740.79 |
2,500 | ¥21.17242 | ¥52,931.05 |