1218267-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218267-1

DigiKey Part Number
A122216-ND
Manufacturer
Manufacturer Product Number
1218267-1
Description
CONN D-SUB SOCKET 18AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 18 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
1218267-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
18 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
20
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.27000¥51.27
10¥43.55500¥435.55
25¥40.82120¥1,020.53
50¥38.87140¥1,943.57
100¥37.01570¥3,701.57
250¥34.69864¥8,674.66
500¥33.04310¥16,521.55
1,000¥31.46743¥31,467.43
2,500¥29.49983¥73,749.57
Manufacturers Standard Package