205163-5 | ||
---|---|---|
DigiKey Part Number | A141534-ND | |
Manufacturer | ||
Manufacturer Product Number | 205163-5 | |
Description | CONN D-SUB HOUSING RCPT 15POS | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position | |
EDA/CAD Models | 205163-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 400µin (10.16µm) | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.51000 | ¥68.51 |
10 | ¥60.72500 | ¥607.25 |
25 | ¥58.38960 | ¥1,459.74 |
50 | ¥56.05360 | ¥2,802.68 |
100 | ¥54.82610 | ¥5,482.61 |