1757820-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205169-1

DigiKey Part Number
1122-1151-ND
Manufacturer
Manufacturer Product Number
205169-1
Description
CONN D-SUB HOUSING RCPT 50POS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 50 Position
EDA/CAD Models
205169-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
50
Number of Rows
3
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Cadmium Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.30000¥187.30
10¥159.15100¥1,591.51
25¥149.18640¥3,729.66
50¥142.06620¥7,103.31
100¥135.28970¥13,528.97
250¥126.82796¥31,706.99
500¥120.78196¥60,390.98
Manufacturers Standard Package